CDP65C51AE2
Description: Serial I/O Controller, 1 Channel(s), CMOS, PDIP28

Overview of CDP65C51AE2 by Harris Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Renewable Energy Robotics and Drones

Price & Stock for CDP65C51AE2 by Harris Semiconductor

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   Min Qty: 1 11
  • 1 $15.0000
  • 4 $11.2500
  • 10 $10.1250
$10.1250 / $15.0000 Buy Now
Quest Components 1 CHANNEL(S), SERIAL COMM CONTROLLER, PDIP28 8
  • 1 $20.0000
  • 4 $15.0000
$15.0000 / $20.0000 Buy Now

CAD Models for CDP65C51AE2 by Harris Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CDP65C51AE2 by Harris Semiconductor

CDP65C51AE2
Harris Semiconductor
-
-
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
HARRIS SEMICONDUCTOR
Package Description
DIP-28
Reach Compliance Code
unknown
HTS Code
8542.31.00.01
Address Bus Width
2
Boundary Scan
NO
Clock Frequency-Max
2 MHz
Communication Protocol
ASYNC, BIT
Data Encoding/Decoding Method
NRZ
External Data Bus Width
8
JESD-30 Code
R-PDIP-T28
JESD-609 Code
e0
Low Power Mode
NO
Number of DMA Channels
Number of I/O Lines
Number of Serial I/Os
1
Number of Terminals
28
On Chip Data RAM Width
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Equivalence Code
DIP28,.6
Package Shape
RECTANGULAR
Package Style
IN-LINE
Qualification Status
Not Qualified
RAM (words)
0
Supply Current-Max
0.2 mA
Supply Voltage-Max
6 V
Supply Voltage-Min
3 V
Supply Voltage-Nom
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
uPs/uCs/Peripheral ICs Type
SERIAL IO/COMMUNICATION CONTROLLER, SERIAL
Want to compare parts?
  1. CDP65C51AE2
    Harris Semiconductor
    Serial I/O Controller, 1 Channel(s), CMOS, PDIP28
    VS

Related Parts for CDP65C51AE2

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CDP65C51AE2 by Harris Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CDP65C51AE2 by Harris Semiconductor

Select Manufacturer
Which Manufacturer of CDP65C51AE2 would you like to use for your alert(s)?
  • Please alert me when CDP65C51AE2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CDP65C51AE2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CDP65C51AE2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CDP65C51AE2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CDP65C51AE2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CDP65C51AE2 by Harris Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: