Part Details for CDPH49D19FNP-4R7MC by Sumida Corporation
Overview of CDPH49D19FNP-4R7MC by Sumida Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDPH49D19FNP-4R7MC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
308-CDPH49D19FNP-4R7MCTR-ND
|
DigiKey | INDUCTOR Min Qty: 3000 Lead time: 32 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2992 | Buy Now |
DISTI #
CDPH49D19FNP-4R7MC
|
Avnet Americas | Ind Power 4.7uH 20% Ferrite Core T/R - Tape and Reel (Alt: CDPH49D19FNP-4R7MC) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.1874 / $0.3034 | Buy Now |
DISTI #
851-DPH49D19FNP4R7MC
|
Mouser Electronics | Power Inductors - SMD RoHS: Compliant | 0 |
|
$0.2880 / $0.3000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.2630 | Buy Now |
DISTI #
CDPH49D19FNP-4R7MC
|
Avnet Americas | Ind Power 4.7uH 20% Ferrite Core T/R - Tape and Reel (Alt: CDPH49D19FNP-4R7MC) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.1874 / $0.3034 | Buy Now |
Part Details for CDPH49D19FNP-4R7MC
CDPH49D19FNP-4R7MC CAD Models
CDPH49D19FNP-4R7MC Part Data Attributes:
|
CDPH49D19FNP-4R7MC
Sumida Corporation
Buy Now
Datasheet
|
Compare Parts:
CDPH49D19FNP-4R7MC
Sumida Corporation
General Purpose Inductor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUMIDA CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Inductor Type | GENERAL PURPOSE INDUCTOR |