CDPH73NP-220NC
Sumida Corporation
Description: General Purpose Inductor, 22uH, 25%, 1 Element, SMD, 2929, ROHS COMPLIANT

Overview of CDPH73NP-220NC by Sumida Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 5 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Energy and Power Systems Renewable Energy

Price & Stock for CDPH73NP-220NC by Sumida Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # CDPH73NP-220NC-ND
DigiKey FIXED IND 22UH 1A 170 MOHM SMD Min Qty: 1000 Lead time: 25 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 1,000 $0.5955
$0.5955 Buy Now
DISTI # CDPH73NP-220NC
Avnet Americas Ind Power Shielded Wirewound 22uH -20% to 25% 100KHz 1A Carrier T/R - Tape and Reel (Alt: CDPH73NP-220NC) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 19 Weeks, 0 Days Container: Reel 0
  • 1,000 $0.5233
  • 2,000 $0.5155
  • 4,000 $0.5057
  • 6,000 $0.4900
  • 8,000 $0.4841
$0.4841 / $0.5233 Buy Now
DISTI # 851-CDPH73NP-220NC
Mouser Electronics Power Inductors - SMD 0
  • 1 $1.1000
  • 10 $0.9500
  • 100 $0.7110
  • 500 $0.6380
  • 1,000 $0.5820
  • 2,000 $0.5760
  • 10,000 $0.5640
$0.5640 / $1.1000 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 0
  • 1,000 $0.5230
$0.5230 Buy Now
Bristol Electronics   2756
RFQ

CAD Models for CDPH73NP-220NC by Sumida Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CDPH73NP-220NC by Sumida Corporation

CDPH73NP-220NC
Sumida Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SUMIDA CORP
Package Description
2929
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8504.50.80.00
Factory Lead Time
19 Weeks
Case/Size Code
2929
Construction
Magnetically Shielded
DC Resistance
0.17 Ω
Inductance-Nom (L)
22 µH
Inductor Application
POWER INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
100 °C
Operating Temperature-Min
-40 °C
Package Height
3.6 mm
Package Length
7.3 mm
Package Style
SMT
Package Width
7.3 mm
Packing Method
Tape
Rated Current-Max
1 A
Shape/Size Description
RECTANGULAR PACKAGE
Shielded
YES
Surface Mount
YES
Terminal Placement
DUAL ENDED
Terminal Shape
WRAPAROUND
Test Frequency
0.1 MHz
Tolerance
25%
Want to compare parts?
  1. CDPH73NP-220NC
    Sumida Corporation
    General Purpose Inductor, 22uH, 25%, 1 Element, SMD, 2929, ROHS COMPLIANT
    VS

Related Parts for CDPH73NP-220NC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CDPH73NP-220NC by Sumida Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CDPH73NP-220NC by Sumida Corporation

Select Manufacturer
Which Manufacturer of CDPH73NP-220NC would you like to use for your alert(s)?
  • Please alert me when CDPH73NP-220NC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CDPH73NP-220NC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CDPH73NP-220NC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CDPH73NP-220NC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CDPH73NP-220NC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CDPH73NP-220NC by Sumida Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: