Part Details for CDPQ2010NP-3R9M-250 by Sumida Corporation
Overview of CDPQ2010NP-3R9M-250 by Sumida Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDPQ2010NP-3R9M-250
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
308-CDPQ2010NP-3R9M-250-ND
|
DigiKey | INDUCTOR Min Qty: 200 Lead time: 32 Weeks Container: Box | Temporarily Out of Stock |
|
$1.9291 | Buy Now |
DISTI #
CDPQ2010NP-3R9M-250
|
Avnet Americas | Ind Power 3.9uH 20% Ferrite Drum Core Pallet - Tape and Reel (Alt: CDPQ2010NP-3R9M-250) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Container: Reel | 0 |
|
$1.5748 / $1.8372 | Buy Now |
DISTI #
851-DPQ2010NP3R9M250
|
Mouser Electronics | Power Inductors - SMD RoHS: Compliant | 0 |
|
$1.7100 / $3.6200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 | 0 |
|
$1.6000 | Buy Now |
Part Details for CDPQ2010NP-3R9M-250
CDPQ2010NP-3R9M-250 CAD Models
CDPQ2010NP-3R9M-250 Part Data Attributes:
|
CDPQ2010NP-3R9M-250
Sumida Corporation
Buy Now
Datasheet
|
Compare Parts:
CDPQ2010NP-3R9M-250
Sumida Corporation
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUMIDA CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Sumida | |
Inductor Type | GENERAL PURPOSE INDUCTOR |