There are no models available for this part yet.
Overview of CDR01BX222BKUSMJ by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for CDR01BX222BKUSMJ by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
12R5021
|
Newark | Mlcc Capacitor |Vishay CDR01BX222BKUSMJ RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | ||
DISTI #
CDR01BX222BKUSMJ
|
Avnet Americas | Cap Ceramic 0.0022uF 100V BX 10% SMD 0805 (0.001%FR) 125°C T/R - Tape and Reel (Alt: CDR01BX222BKUSMJ) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ |