Part Details for CDR01BX332BKUM\\M250 by Kyocera AVX Components
Overview of CDR01BX332BKUM\\M250 by Kyocera AVX Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDR01BX332BKUM\\M250
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CDR01BX332BKUM\\M25
|
Avnet Americas | Cap Ceramic 0.0033uF 100V X7R 10% 0805 Bulk - Tape and Reel (Alt: CDR01BX332BKUM\\M25) RoHS: Not Compliant Min Qty: 250 Package Multiple: 250 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$2.6611 / $3.0758 | Buy Now |
DISTI #
CDR01BX332BKUM\\M25
|
Avnet Americas | Cap Ceramic 0.0033uF 100V X7R 10% 0805 Bulk - Tape and Reel (Alt: CDR01BX332BKUM\\M25) RoHS: Not Compliant Min Qty: 250 Package Multiple: 250 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$2.6611 / $3.0758 | Buy Now |