Part Details for CDR01BX332BKUM\\M1K by Kyocera AVX Components
Overview of CDR01BX332BKUM\\M1K by Kyocera AVX Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDR01BX332BKUM\\M1K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49J1603
|
Newark | Capacitor, ceramic,3.3Nf,100Vdc,10-% Tol,10+% Tol, bx-Tc Code,-15,15%-Tc,-30,30Ppm-Tc Rohs Compliant: Yes |Kyocera Avx CDR01BX332BKUM\\M1K Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7410 / $0.9370 | Buy Now |
DISTI #
CDR01BX332BKUM\\M1K
|
Avnet Americas | Cap Ceramic 0.0033uF 100V X7R 10% SMD 0805 (1%FR) 125°C Plastic T/R - Tape and Reel (Alt: CDR01BX332BKUM\\M1K) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$2.6266 / $3.0067 | Buy Now |
DISTI #
CDR01BX332BKUM\\M1K
|
Avnet Americas | Cap Ceramic 0.0033uF 100V X7R 10% SMD 0805 (1%FR) 125°C Plastic T/R - Tape and Reel (Alt: CDR01BX332BKUM\\M1K) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$2.6266 / $3.0067 | Buy Now |