Part Details for CDR02BX472BKUM\\ZANAM by Kyocera AVX Components
Overview of CDR02BX472BKUM\\ZANAM by Kyocera AVX Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDR02BX472BKUM\\ZANAM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CDR02BX472BKUM\\ZAN
|
Avnet Americas | Cap Ceramic 0.0047uF 100V X7R 10% 1805 Bulk - Custom Tape W/Leader (Alt: CDR02BX472BKUM\\ZAN) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Tape w/Leader | 0 |
|
$2.7311 | Buy Now |