Part Details for CDR03BP471BJUS\\M1K by Kyocera AVX Components
Overview of CDR03BP471BJUS\\M1K by Kyocera AVX Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDR03BP471BJUS\\M1K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49J2545
|
Newark | Capacitor, ceramic,470Pf,100Vdc,5-% Tol,5+% Tol, bp-Tc Code,-15,15%-Tc,-30,30Ppm-Tc Rohs Compliant: Yes |Kyocera Avx CDR03BP471BJUS\\M1K Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.2000 / $1.5200 | Buy Now |
DISTI #
CDR03BP471BJUS\\M1K
|
Avnet Americas | Cap Ceramic 470pF 100V C0G 5% SMD 1808 (0.001%FR) 125°C Plastic T/R - Tape and Reel (Alt: CDR03BP471BJUS\\M1K) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$8.5363 / $9.7718 | Buy Now |
DISTI #
CDR03BP471BJUS1
|
Richardson RFPD | MILITARY QPL CERAMIC CHIP CAPACITORS RoHS: Not Compliant Min Qty: 1000 | 0 |
|
$3.6000 | Buy Now |