Part Details for CDR03BX123BKSS\\M1K by Kyocera AVX Components
Overview of CDR03BX123BKSS\\M1K by Kyocera AVX Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDR03BX123BKSS\\M1K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CDR03BX123BKSS\\M1K
|
Avnet Americas | Cap Ceramic 0.012uF 100V X7R 10% SMD 1808 (0.001%FR) 125°C Plastic T/R - Tape and Reel (Alt: CDR03BX123BKSS\\M1K) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ |