Part Details for CDR03BX333BKSR\M by Kyocera AVX Components
Overview of CDR03BX333BKSR\M by Kyocera AVX Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDR03BX333BKSR\M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-CDR03BX333BKSR\MTR-ND
|
DigiKey | CAP CER SMP MLC HI-REL Min Qty: 3000 Lead time: 28 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.9038 | Buy Now |
DISTI #
CDR03BX333BKSR\M
|
Avnet Americas | Cap Ceramic 0.033uF 100V X7R 10% 1808 Bulk - Custom Tape W/Leader (Alt: CDR03BX333BKSR\M) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Container: Tape w/Leader | 0 |
|
RFQ |