Part Details for CDR05BX104BKUP\\M500 by Kyocera AVX Components
Overview of CDR05BX104BKUP\\M500 by Kyocera AVX Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDR05BX104BKUP\\M500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49J3619
|
Newark | Capacitor, ceramic,100Nf,100Vdc,10-% Tol,10+% Tol, bx-Tc Code,-15,15%-Tc Rohs Compliant: Yes |Kyocera Avx CDR05BX104BKUP\\M500 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.1000 / $2.5600 | Buy Now |
DISTI #
CDR05BX104BKUP\\M50
|
Avnet Americas | Cap Ceramic 0.1uF 100V X7R 10% SMD 1825 (0.1%FR) 125°C Plastic T/R - Custom Tape W/Leader (Alt: CDR05BX104BKUP\\M50) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Tape w/Leader | 0 |
|
$7.6507 / $8.8430 | Buy Now |