Part Details for CDR05BX104BKWS7185 by KEMET Corporation
Overview of CDR05BX104BKWS7185 by KEMET Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDR05BX104BKWS7185
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1001-2477-1-ND
|
DigiKey | CAP CER 0.1UF 100V BX 1825 Min Qty: 1 Lead time: 38 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.8991 / $3.6800 | Buy Now |
DISTI #
CDR05BX104BKWS7185
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT .1UF 100V 10% Min Qty: 100 Package Multiple: 100 Container: Reel |
Americas - 1100 In Stock |
|
$1.9700 / $2.0500 | Buy Now |