Part Details for CDR105B-181KC by Sumida Corporation
Overview of CDR105B-181KC by Sumida Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDR105B-181KC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | CDR105B-181KC | 3500 |
|
$0.1300 / $0.3000 | Buy Now |
|
Quest Components | CDR105B-181KC | 285 |
|
$0.6523 / $1.3045 | Buy Now |
Part Details for CDR105B-181KC
CDR105B-181KC CAD Models
CDR105B-181KC Part Data Attributes
|
CDR105B-181KC
Sumida Corporation
Buy Now
Datasheet
|
Compare Parts:
CDR105B-181KC
Sumida Corporation
General Purpose Inductor, 180uH, 10%, 3935,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUMIDA CORP | |
Package Description | 3935 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 3935 | |
Construction | Magnetically Shielded | |
DC Resistance | 0.57 Ω | |
Inductance-Nom (L) | 180 µH | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 5 mm | |
Package Length | 10 mm | |
Package Style | SMT | |
Package Width | 9 mm | |
Packing Method | TR | |
Rated Current-Max | 0.5 A | |
Self Resonance Frequency | 5.6 MHz | |
Shielded | YES | |
Tolerance | 10% |