Part Details for CDR105BNP-101KC by Sumida Corporation
Overview of CDR105BNP-101KC by Sumida Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDR105BNP-101KC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 | 0 |
|
$0.8030 | Buy Now |
|
Bristol Electronics | 414 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 4 | 1465 |
|
$0.3900 / $1.5000 | Buy Now |
|
Quest Components | GENERAL PURPOSE INDUCTOR, 100UH, 10%, 1 ELEMENT, SMD, 4140 | 1172 |
|
$0.5200 / $2.0000 | Buy Now |
|
Quest Components | GENERAL PURPOSE INDUCTOR, 100UH, 10%, 1 ELEMENT, SMD, 4140 | 331 |
|
$1.0449 / $2.2592 | Buy Now |
|
Perfect Parts Corporation | 464 |
|
RFQ |
Part Details for CDR105BNP-101KC
CDR105BNP-101KC CAD Models
CDR105BNP-101KC Part Data Attributes
|
CDR105BNP-101KC
Sumida Corporation
Buy Now
Datasheet
|
Compare Parts:
CDR105BNP-101KC
Sumida Corporation
General Purpose Inductor, 100uH, 10%, 1 Element, SMD, 4140, CHIP, 4140, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SUMIDA CORP | |
Package Description | 4140 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Sumida | |
Case/Size Code | 4140 | |
Construction | Magnetically Shielded | |
DC Resistance | 0.34 Ω | |
Inductance-Nom (L) | 100 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 5 mm | |
Package Length | 10 mm | |
Package Style | SMT | |
Package Width | 9 mm | |
Packing Method | Tape | |
Rated Current-Max | 0.72 A | |
Self Resonance Frequency | 8.1 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.001 MHz | |
Tolerance | 10% |
Alternate Parts for CDR105BNP-101KC
This table gives cross-reference parts and alternative options found for CDR105BNP-101KC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR105BNP-101KC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDR105BNP-101KB | General Purpose Inductor, 100uH, 10%, 1 Element, SMD, 4140, CHIP, 4140, ROHS COMPLIANT | Sumida Corporation | CDR105BNP-101KC vs CDR105BNP-101KB |