Part Details for CDR105BNP-120MC by Sumida Corporation
Overview of CDR105BNP-120MC by Sumida Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDR105BNP-120MC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 | 0 |
|
$0.8030 | Buy Now |
|
Quest Components | 400 |
|
$0.8120 / $2.0300 | Buy Now |
Part Details for CDR105BNP-120MC
CDR105BNP-120MC CAD Models
CDR105BNP-120MC Part Data Attributes
|
CDR105BNP-120MC
Sumida Corporation
Buy Now
Datasheet
|
Compare Parts:
CDR105BNP-120MC
Sumida Corporation
General Purpose Inductor, 12uH, 20%, 1 Element, SMD, 4140, CHIP, 4140, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SUMIDA CORP | |
Package Description | 4140 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 4140 | |
Construction | Magnetically Shielded | |
DC Resistance | 0.07 Ω | |
Inductance-Nom (L) | 12 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 5 mm | |
Package Length | 10 mm | |
Package Style | SMT | |
Package Width | 9 mm | |
Packing Method | Tape | |
Rated Current-Max | 1.94 A | |
Self Resonance Frequency | 26.5 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 2.52 MHz | |
Tolerance | 20% |