Part Details for CDR10D48MNNP-680NC by Sumida Corporation
Overview of CDR10D48MNNP-680NC by Sumida Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDR10D48MNNP-680NC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CDR10D48MNNP-680NC-ND
|
DigiKey | FIXED IND 68UH 1.5A 175 MOHM SMD Min Qty: 500 Lead time: 27 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.7840 | Buy Now |
DISTI #
CDR10D48MNNP-680NC
|
Avnet Americas | Ind Power Shielded Wirewound 68uH 25% 100KHz Ferrite 1.5A Carrier T/R - Tape and Reel (Alt: CDR10D48MNNP-680NC) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
$0.6175 / $0.6675 | Buy Now |
DISTI #
851-R10D48MNNP680NC
|
Mouser Electronics | Power Inductors - SMD SMD Hybrid Inductor Shielded | 0 |
|
$0.7700 / $1.6400 | Order Now |
|
Future Electronics | CDR Series 68 uH 25 % Tolerance 2.1 A Shielded Surface Mount Power Inductor RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 | 0 |
|
$0.6670 | Buy Now |
Part Details for CDR10D48MNNP-680NC
CDR10D48MNNP-680NC CAD Models
CDR10D48MNNP-680NC Part Data Attributes
|
CDR10D48MNNP-680NC
Sumida Corporation
Buy Now
Datasheet
|
Compare Parts:
CDR10D48MNNP-680NC
Sumida Corporation
General Purpose Inductor, 68uH, 25%, 1 Element, Nickel-zinc-Core, SMD, 3939, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUMIDA CORP | |
Package Description | 3939 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 3939 | |
Construction | Magnetically Shielded | |
Core Material | NICKEL-ZINC | |
DC Resistance | 0.175 Ω | |
Inductance-Nom (L) | 68 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 4.8 mm | |
Package Length | 10 mm | |
Package Style | SMT | |
Package Width | 10 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 1.5 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 25% |