There are no models available for this part yet.
Overview of CDR11BP101KJNS by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Environmental Monitoring
Industrial Automation
Price & Stock for CDR11BP101KJNS by Kyocera AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
CDR11BP101KJNS
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 100PF 150V 5% RoHS: Compliant pbFree: Pb-Free Min Qty: 25 Package Multiple: 25 Container: WAFL |
Americas - 300 In Stock |
|
$3.3300 | Buy Now | |
DISTI #
CDR11BP101KJNS\E100
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 100PF 150V 5% Min Qty: 100 Package Multiple: 100 Container: WAFL | Americas - 0 |
|
$4.5500 | Buy Now |
CAD Models for CDR11BP101KJNS by Kyocera AVX Components
Part Data Attributes for CDR11BP101KJNS by Kyocera AVX Components
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AVX CORP
|
Package Description
|
, 0606
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Capacitance
|
0.0001 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
1.45 mm
|
JESD-609 Code
|
e4
|
Length
|
1.4 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
5%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
SMT
|
Packing Method
|
WAFFLE PACK
|
Positive Tolerance
|
5%
|
Rated (DC) Voltage (URdc)
|
150 V
|
Reference Standard
|
MIL-PRF-55681/4/5
|
Size Code
|
0505
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
BP
|
Temperature Coefficient
|
30ppm/Cel ppm/°C
|
Terminal Finish
|
Silver/Nickel/Gold (Ag/Ni/Au)
|
Terminal Shape
|
WRAPAROUND
|
Width
|
1.4 mm
|
Alternate Parts for CDR11BP101KJNS
This table gives cross-reference parts and alternative options found for CDR11BP101KJNS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR11BP101KJNS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDR11BP101KJNR | Ceramic Capacitor, Multilayer, Ceramic, 150V, 5% +Tol, 5% -Tol, BP, -/+30ppm/Cel TC, 0.0001uF, 0606, | Kyocera AVX Components | CDR11BP101KJNS vs CDR11BP101KJNR |
CDR11BP101KJMR | Ceramic Capacitor, Ceramic, 150V, 5% +Tol, 5% -Tol, BP, -/+30ppm/Cel TC, 0.0001uF, 0606, | Presidio Components Inc | CDR11BP101KJNS vs CDR11BP101KJMR |
CDR11BP101KJNM | Ceramic Capacitor, Ceramic, | Presidio Components Inc | CDR11BP101KJNS vs CDR11BP101KJNM |
CDR12BP101KJSR | Ceramic Capacitor, Multilayer, Ceramic, 150V, 5% +Tol, 5% -Tol, BP, -/+30ppm/Cel TC, 0.0001uF, 0606, | Kyocera AVX Components | CDR11BP101KJNS vs CDR12BP101KJSR |
CDR12BP101KJUR | Ceramic Capacitor, Multilayer, Ceramic, 150V, 5% +Tol, 5% -Tol, BP, -/+30ppm/Cel TC, 0.0001uF, 0606, | Kyocera AVX Components | CDR11BP101KJNS vs CDR12BP101KJUR |
CDR11BP101KJMP | Ceramic Capacitor, Multilayer, Ceramic, 150V, 5% +Tol, 5% -Tol, BP, -/+30ppm/Cel TC, 0.0001uF, 0606, | Kyocera AVX Components | CDR11BP101KJNS vs CDR11BP101KJMP |
CDR12BP101KJWP | Ceramic Capacitor, Multilayer, Ceramic, 150V, 5% +Tol, 5% -Tol, BP, -/+30ppm/Cel TC, 0.0001uF, 0606, | Kyocera AVX Components | CDR11BP101KJNS vs CDR12BP101KJWP |
CDR11BP101KJMM | Ceramic Capacitor, Multilayer, Ceramic, 150V, 5% +Tol, 5% -Tol, BP, -/+30ppm/Cel TC, 0.0001uF, 0606, | Kyocera AVX Components | CDR11BP101KJNS vs CDR11BP101KJMM |
CDR12BP101KJUP | Ceramic Capacitor, Multilayer, Ceramic, 150V, 5% +Tol, 5% -Tol, BP, -/+30ppm/Cel TC, 0.0001uF, 0606, | Kyocera AVX Components | CDR11BP101KJNS vs CDR12BP101KJUP |
CDR12BP101KJZM | Ceramic Capacitor, Ceramic, 150V, 5% +Tol, 5% -Tol, BP, -/+30ppm/Cel TC, 0.0001uF, 0606, | Presidio Components Inc | CDR11BP101KJNS vs CDR12BP101KJZM |