Part Details for CDR12BP102AKUR\M500 by Kyocera AVX Components
Overview of CDR12BP102AKUR\M500 by Kyocera AVX Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDR12BP102AKUR\M500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CDR12BP102AKUR\M50
|
Avnet Americas | Cap Ceramic 0.001uF 50V C0G 10% SMD (0.01%FR) 125°C Plastic T/R - Tape and Reel (Alt: CDR12BP102AKUR\M50) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
CDR12BP102AKUR\M500
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 1000PF 50V 10% Min Qty: 500 Package Multiple: 500 Container: Reel | Americas - 0 |
|
Buy Now |