Part Details for CDR14BG3R0ECUM\\M500 by Kyocera AVX Components
Overview of CDR14BG3R0ECUM\\M500 by Kyocera AVX Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDR14BG3R0ECUM\\M500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CDR14BG3R0ECUM\\M500
|
Avnet Americas | Cap Ceramic 3pF 500V +90±20ppm/C 0.25pF SMD (1%FR) 125°C Plastic T/R - Tape and Reel (Alt: CDR14BG3R0ECUM\\M500) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
RFQ | |
DISTI #
CDR14BG3R0ECUM\\M500
|
Avnet Americas | Cap Ceramic 3pF 500V +90±20ppm/C 0.25pF SMD (1%FR) 125°C Plastic T/R - Tape and Reel (Alt: CDR14BG3R0ECUM\\M500) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
RFQ |