Part Details for CDR14BP150EKUR by Kyocera AVX Components
Overview of CDR14BP150EKUR by Kyocera AVX Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDR14BP150EKUR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CDR14BP150EKUR
|
Avnet Americas | MICROWAVE MICRO-W MLC HI-REL WAFFLE - Waffle Pack (Alt: CDR14BP150EKUR) RoHS: Not Compliant Min Qty: 155 Package Multiple: 80 Container: Waffle Pack | 0 |
|
RFQ |
Part Details for CDR14BP150EKUR
CDR14BP150EKUR CAD Models
CDR14BP150EKUR Part Data Attributes
|
CDR14BP150EKUR
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
CDR14BP150EKUR
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, BP, 30ppm/Cel TC, 0.000015uF, Surface Mount, 1111, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1111 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.000015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.59 mm | |
JESD-609 Code | e0 | |
Length | 2.79 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | WAFFLE PACK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 500 V | |
Reference Standard | MIL-PRF-55681/4/5 | |
Size Code | 1111 | |
Surface Mount | YES | |
Temperature Characteristics Code | BP | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 2.79 mm |
Alternate Parts for CDR14BP150EKUR
This table gives cross-reference parts and alternative options found for CDR14BP150EKUR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR14BP150EKUR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDR13BP150EKWP | Ceramic Capacitor, Ceramic, 500V, 10% +Tol, 10% -Tol, BP, -/+30ppm/Cel TC, 0.000015uF, 1111, | Presidio Components Inc | CDR14BP150EKUR vs CDR13BP150EKWP |
CDR14BP150EKUM | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, BP, 30ppm/Cel TC, 0.000015uF, Surface Mount, 1111, CHIP | Kyocera AVX Components | CDR14BP150EKUR vs CDR14BP150EKUM |
CDR13BP150EKZP | Ceramic Capacitor, Ceramic, 500V, 10% +Tol, 10% -Tol, BP, -/+30ppm/Cel TC, 0.000015uF, 1111, | Presidio Components Inc | CDR14BP150EKUR vs CDR13BP150EKZP |
CDR13BP150EKZR | Ceramic Capacitor, Ceramic, 500V, 10% +Tol, 10% -Tol, BP, -/+30ppm/Cel TC, 0.000015uF, 1111, | Kyocera AVX Components | CDR14BP150EKUR vs CDR13BP150EKZR |
CDR13BP150EKWM | Ceramic Capacitor, Ceramic, 500V, 10% +Tol, 10% -Tol, BP, -/+30ppm/Cel TC, 0.000015uF, 1111, | Presidio Components Inc | CDR14BP150EKUR vs CDR13BP150EKWM |
CDR13BP150EKUM | Ceramic Capacitor, Ceramic, 500V, 10% +Tol, 10% -Tol, BP, -/+30ppm/Cel TC, 0.000015uF, 1111, | Presidio Components Inc | CDR14BP150EKUR vs CDR13BP150EKUM |
CDR14BP150EKSS | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, BP, 30ppm/Cel TC, 0.000015uF, Surface Mount, 1111, CHIP | Kyocera AVX Components | CDR14BP150EKUR vs CDR14BP150EKSS |
CDR13BP150EKZS | Ceramic Capacitor, Ceramic, 500V, 10% +Tol, 10% -Tol, BP, -/+30ppm/Cel TC, 0.000015uF, 1111, | Kyocera AVX Components | CDR14BP150EKUR vs CDR13BP150EKZS |
CDR13BP150EKNP | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, BP, 30ppm/Cel TC, 0.000015uF, Surface Mount, 1111, CHIP | Kyocera AVX Components | CDR14BP150EKUR vs CDR13BP150EKNP |
CDR14BP150EKWR | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, BP, 30ppm/Cel TC, 0.000015uF, Surface Mount, 1111, CHIP | Kyocera AVX Components | CDR14BP150EKUR vs CDR14BP150EKWR |