Part Details for CDR156NP-100LC by Sumida Corporation
Overview of CDR156NP-100LC by Sumida Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Communication and Networking
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CST2-100LC | Coilcraft Inc | Current Sense Transformer, 20A, 1:100, ROHS COMPLIANT | |
CST1-100LC | Coilcraft Inc | Current Sense Transformer, 20A, 1:100, ROHS COMPLIANT | |
CST7030-100LC | Coilcraft Inc | Current Sense Transformer, |
Price & Stock for CDR156NP-100LC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CDR156NP-100LC
|
Avnet Americas | Ind Power Unshielded Wirewound 10uH 15% 100KHz Ferrite 5.5A Carrier T/R - Tape and Reel (Alt: CDR156NP-100LC) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Container: Reel | 0 |
|
RFQ | |
|
Bristol Electronics | Min Qty: 4 | 600 |
|
$0.3885 / $1.3875 | Buy Now |
|
Quest Components | 480 |
|
$0.4810 / $1.8500 | Buy Now |
Part Details for CDR156NP-100LC
CDR156NP-100LC CAD Models
CDR156NP-100LC Part Data Attributes
|
CDR156NP-100LC
Sumida Corporation
Buy Now
Datasheet
|
Compare Parts:
CDR156NP-100LC
Sumida Corporation
General Purpose Inductor, 10uH, 15%, 1 Element, SMD, 7359, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SUMIDA CORP | |
Package Description | 7359 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 7359 | |
Construction | Unshielded | |
DC Resistance | 0.025 Ω | |
Inductance-Nom (L) | 10 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 7 mm | |
Package Length | 18.5 mm | |
Package Style | SMT | |
Package Width | 15 mm | |
Packing Method | Tape | |
Rated Current-Max | 5.5 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 15% |