There are no models available for this part yet.
Overview of CDR31BP101BFMP\W by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC11086D | Texas Instruments | Quadruple 2-Input Exclusive-OR Gates 16-SOIC -40 to 85 | |
74AC11244DW | Texas Instruments | Octal Buffers/Drivers 24-SOIC -40 to 85 | |
74AC11245DW | Texas Instruments | Octal Bus Transceivers 24-SOIC -40 to 85 |
Price & Stock for CDR31BP101BFMP\W by Kyocera AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
478-CDR31BP101BFMP\W-ND
|
DigiKey | CAP CER SMP MLC HI-REL Min Qty: 442 Lead time: 9 Weeks Container: Tray | Temporarily Out of Stock |
|
$2.9071 | Buy Now | |
DISTI #
CDR31BP101BFMP\W
|
Avnet Americas | Cap Ceramic 100pF 100V C0G 1% SMD 0805 (0.1%FR) 125?C Waffle Pack - Waffle Pack (Alt: CDR31BP101BFMP\W) RoHS: Not Compliant Min Qty: 442 Package Multiple: 221 Container: Waffle Pack | 0 |
|
RFQ |