Part Details for CDR31BP111BJMR\\M by Kyocera AVX Components
Overview of CDR31BP111BJMR\\M by Kyocera AVX Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EVAL-ADN4650EB1Z | Analog Devices | ADN4650 Evaluation Board | |
ADN4651BRSZ-RL7 | Analog Devices | 3.75kVrms LVDS Iso 600Mbps Dua | |
ADN4692EBRZ-RL7 | Analog Devices | MLVDS Xcvr,FD,100M Type 1 Rx,E |
Price & Stock for CDR31BP111BJMR\\M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CDR31BP111BJMR\\M
|
Avnet Americas | Cap Ceramic 110pF 100V C0G 5% 0805 Bulk - Custom Tape W/Leader (Alt: CDR31BP111BJMR\\M) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Container: Tape w/Leader | 0 |
|
RFQ |