Part Details for CDR31BP121BFUS\M by Kyocera AVX Components
Overview of CDR31BP121BFUS\M by Kyocera AVX Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EVAL-ADN4650EB1Z | Analog Devices | ADN4650 Evaluation Board | |
ADN4651BRSZ-RL7 | Analog Devices | 3.75kVrms LVDS Iso 600Mbps Dua | |
ADN4692EBRZ-RL7 | Analog Devices | MLVDS Xcvr,FD,100M Type 1 Rx,E |
Price & Stock for CDR31BP121BFUS\M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-CDR31BP121BFUS\MTR-ND
|
DigiKey | CAP CER SMP MLC HI-REL Min Qty: 4000 Lead time: 30 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$7.5600 | Buy Now |
DISTI #
CDR31BP121BFUS\M
|
Avnet Americas | Cap Ceramic 120pF 100V C0G 1% SMD 0805 (0.001%FR) 125°C Plastic T/R - Custom Tape W/Leader (Alt: CDR31BP121BFUS\M) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 28 Weeks, 0 Days Container: Tape w/Leader | 0 |
|
$14.8478 | Buy Now |