Part Details for CDR31BP271BJUS\M by Kyocera AVX Components
Overview of CDR31BP271BJUS\M by Kyocera AVX Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EVAL-ADN4650EB1Z | Analog Devices | ADN4650 Evaluation Board | |
ADN4651BRSZ-RL7 | Analog Devices | 3.75kVrms LVDS Iso 600Mbps Dua | |
ADN4692EBRZ-RL7 | Analog Devices | MLVDS Xcvr,FD,100M Type 1 Rx,E |
Price & Stock for CDR31BP271BJUS\M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-CDR31BP271BJUS\M-ND
|
DigiKey | CAP CER SMP MLC HI-REL Min Qty: 150 Lead time: 30 Weeks Container: Bulk MARKETPLACE PRODUCT |
1323 In Stock |
|
$0.4500 / $0.4900 | Buy Now |
DISTI #
478-CDR31BP271BJUS\MTR-ND
|
DigiKey | CAP CER SMP MLC HI-REL Min Qty: 150 Lead time: 30 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.2248 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
1323 Partner Stock |
|
$0.3866 / $1.0900 | Buy Now |
DISTI #
C1S127008915689
|
Chip1Stop | Capacitor Ceramic Multilayer | 1323 |
|
$0.4960 / $0.5280 | Buy Now |