There are no models available for this part yet.
Overview of CDR31BP330BJMS\M by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EVAL-ADN4650EB1Z | Analog Devices | ADN4650 Evaluation Board | |
ADN4651BRSZ-RL7 | Analog Devices | 3.75kVrms LVDS Iso 600Mbps Dua | |
ADN4692EBRZ-RL7 | Analog Devices | MLVDS Xcvr,FD,100M Type 1 Rx,E |
Price & Stock for CDR31BP330BJMS\M by Kyocera AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2266-CDR31BP330BJMS\M-ND
|
DigiKey | CAP CER SMP MLC HI-REL Min Qty: 70 Lead time: 30 Weeks Container: Bulk MARKETPLACE PRODUCT |
1250 In Stock |
|
$0.9500 / $1.0300 | Buy Now | |
DISTI #
478-CDR31BP330BJMS\MTR-ND
|
DigiKey | CAP CER SMP MLC HI-REL Min Qty: 70 Lead time: 30 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.2248 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant |
1250 Partner Stock |
|
$0.8060 / $2.2400 | Buy Now | ||
DISTI #
C1S127008916192
|
Chip1Stop | Capacitor Ceramic Multilayer | 1250 |
|
$1.0500 / $1.1000 | Buy Now |