Part Details for CDR31BP3R3BBUP\\M500 by Kyocera AVX Components
Overview of CDR31BP3R3BBUP\\M500 by Kyocera AVX Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDR31BP3R3BBUP\\M500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CDR31BP3R3BBUP\\M50
|
Avnet Americas | Cap Ceramic 3.3pF 100V C0G 0.1pF SMD 0805 (0.1%FR) 125°C Plastic T/R - Tape and Reel (Alt: CDR31BP3R3BBUP\\M50) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$4.5837 / $5.2471 | Buy Now |
DISTI #
CDR31BP3R3BBUP\\M50
|
Avnet Americas | Cap Ceramic 3.3pF 100V C0G 0.1pF SMD 0805 (0.1%FR) 125°C Plastic T/R - Tape and Reel (Alt: CDR31BP3R3BBUP\\M50) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$4.5837 / $5.2471 | Buy Now |
DISTI #
CDR31BP3R3BBUP5
|
Richardson RFPD | MILITARY QPL CERAMIC CHIP CAPACITORS RoHS: Not Compliant Min Qty: 1000 | 0 |
|
$3.8700 | Buy Now |