Part Details for CDR31BP470BFUR\M500 by Kyocera AVX Components
Overview of CDR31BP470BFUR\M500 by Kyocera AVX Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADUM5000ARWZ | Analog Devices | Isolated DC/DC Converter | |
ADUM5000ARWZ-RL | Analog Devices | Isolated DC/DC Converter | |
ADUM5000WARWZ-RL | Analog Devices | Isolated DC/DC Converter |
Price & Stock for CDR31BP470BFUR\M500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-CDR31BP470BFUR\M500TR-ND
|
DigiKey | CAP CER SMP MLC HI-REL Min Qty: 500 Lead time: 30 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$8.2852 | Buy Now |
DISTI #
CDR31BP470BFUR\M50
|
Avnet Americas | Cap Ceramic 47pF 100V C0G 1% SMD 0805 (0.01%FR) 125?C Plastic T/R - Tape and Reel (Alt: CDR31BP470BFUR\M50) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$13.1846 | Buy Now |