Part Details for CDR31BP5R6BCSM\\W by Kyocera AVX Components
Overview of CDR31BP5R6BCSM\\W by Kyocera AVX Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDR31BP5R6BCSM\\W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66M0027
|
Newark | Smp Mlc Hi-Rel/Waff Rohs Compliant: Yes |Kyocera Avx CDR31BP5R6BCSM\\W Min Qty: 498 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6000 / $1.7600 | Buy Now |
DISTI #
CDR31BP5R6BCSM\\W
|
Avnet Americas | Cap Ceramic 5.6pF 100V C0G 0.25pF SMD 0805 (1%FR) 125°C Waffle Pack - Waffle Pack (Alt: CDR31BP5R6BCSM\\W) RoHS: Not Compliant Min Qty: 166 Package Multiple: 166 Lead time: 28 Weeks, 0 Days Container: Waffle Pack | 0 |
|
$4.6440 / $5.3678 | Buy Now |
DISTI #
CDR31BP5R6BCSM\\W
|
Avnet Americas | Cap Ceramic 5.6pF 100V C0G 0.25pF SMD 0805 (1%FR) 125°C Waffle Pack - Waffle Pack (Alt: CDR31BP5R6BCSM\\W) RoHS: Not Compliant Min Qty: 166 Package Multiple: 166 Lead time: 28 Weeks, 0 Days Container: Waffle Pack | 0 |
|
$4.6440 / $5.3678 | Buy Now |
DISTI #
CDR31BP5R6BCSMW
|
Richardson RFPD | MILITARY QPL CERAMIC CHIP CAPACITORS RoHS: Not Compliant Min Qty: 663 | 0 |
|
$3.8700 | Buy Now |