Part Details for CDR31BP621AJUS by Kyocera AVX Components
Overview of CDR31BP621AJUS by Kyocera AVX Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDR31BP621AJUS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CDR31BP621AJUS
|
Avnet Americas | Cap Ceramic 620pF 50V C0G 5% SMD 0805 (0.001%FR) 125°C Bulk - Bulk (Alt: CDR31BP621AJUS) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ |
Part Details for CDR31BP621AJUS
CDR31BP621AJUS CAD Models
CDR31BP621AJUS Part Data Attributes
|
CDR31BP621AJUS
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
CDR31BP621AJUS
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.00062uF, Surface Mount, 0805, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0805 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.20 | |
Factory Lead Time | 28 Weeks | |
Additional Feature | MIL-PRF-55681 | |
Capacitance | 0.00062 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.3 mm | |
JESD-609 Code | e0 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | No | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | BP | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | TIN LEAD OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for CDR31BP621AJUS
This table gives cross-reference parts and alternative options found for CDR31BP621AJUS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR31BP621AJUS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDR31BP621AJMS | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.00062uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | CDR31BP621AJUS vs CDR31BP621AJMS |
CDR31BP621AJSM | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.00062uF, Surface Mount, 0805, CHIP | KEMET Corporation | CDR31BP621AJUS vs CDR31BP621AJSM |
CDR31BP621BJWR | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, BP, -/+30ppm/Cel TC, 0.00062uF, 0805, | Metuchen Capacitors Inc | CDR31BP621AJUS vs CDR31BP621BJWR |
CDR31BP621AJWSAP | CAPACITOR, CERAMIC, MULTILAYER, 50 V, BP, 0.00062 uF, SURFACE MOUNT, 0805, CHIP, HALOGEN FREE | Vishay Vitramon | CDR31BP621AJUS vs CDR31BP621AJWSAP |
CDR31BP621AJWP | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.00062uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | CDR31BP621AJUS vs CDR31BP621AJWP |
CDR31BP621AJYM | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.00062uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | CDR31BP621AJUS vs CDR31BP621AJYM |
C0805N621J5GPC7189 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00062uF, Surface Mount, 0805, CHIP | KEMET Corporation | CDR31BP621AJUS vs C0805N621J5GPC7189 |
CDR31BP621AJZSAC | CAPACITOR, CERAMIC, MULTILAYER, 50 V, BP, 0.00062 uF, SURFACE MOUNT, 0805, CHIP | Vishay Vitramon | CDR31BP621AJUS vs CDR31BP621AJZSAC |
CDR31BP621AJUMAJ | CAPACITOR, CERAMIC, MULTILAYER, 50 V, BP, 0.00062 uF, SURFACE MOUNT, 0805, CHIP | Vishay Vitramon | CDR31BP621AJUS vs CDR31BP621AJUMAJ |
CDR31BP621AJUMAJ | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.00062uF, Surface Mount, 0805, CHIP | Vishay Intertechnologies | CDR31BP621AJUS vs CDR31BP621AJUMAJ |