Part Details for CDR31BP750BJUP\\M500 by Kyocera AVX Components
Overview of CDR31BP750BJUP\\M500 by Kyocera AVX Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDR31BP750BJUP\\M500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66M0156
|
Newark | Smp Mlc Hi-Rel/T&r Rohs Compliant: Yes |Kyocera Avx CDR31BP750BJUP\\M500 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7410 / $0.9370 | Buy Now |
DISTI #
CDR31BP750BJUP\\M500
|
Avnet Americas | Cap Ceramic 75pF 100V C0G 5% SMD 0805 (0.1%FR) 125°C Plastic T/R - Tape and Reel (Alt: CDR31BP750BJUP\\M500) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$2.6266 / $3.0067 | Buy Now |
DISTI #
CDR31BP750BJUP5
|
Richardson RFPD | MILITARY QPL CERAMIC CHIP CAPACITORS RoHS: Not Compliant Min Qty: 1500 | 0 |
|
$2.2200 | Buy Now |