Part Details for CDR31BX103AKWP\\W by Kyocera AVX Components
Overview of CDR31BX103AKWP\\W by Kyocera AVX Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDR31BX103AKWP\\W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CDR31BX103AKWP\\W
|
Avnet Americas | Cap Ceramic 0.01uF 50V X7R 10% SMD 0805 (0.1%FR) 125°C Waffle Pack - Waffle Pack (Alt: CDR31BX103AKWP\\W) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Waffle Pack | 0 |
|
$2.6611 / $3.0758 | Buy Now |