Part Details for CDR32BP151BKUP\\M250 by Kyocera AVX Components
Overview of CDR32BP151BKUP\\M250 by Kyocera AVX Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDR32BP151BKUP\\M250
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CDR32BP151BKUP\\M250
|
Avnet Americas | Cap Ceramic 150pF 100V C0G 10% 1206 Bulk - Tape and Reel (Alt: CDR32BP151BKUP\\M250) RoHS: Not Compliant Min Qty: 750 Package Multiple: 750 Container: Reel | 0 |
|
RFQ | |
DISTI #
CDR32BP151BKUP\\M250
|
Avnet Americas | Cap Ceramic 150pF 100V C0G 10% 1206 Bulk - Tape and Reel (Alt: CDR32BP151BKUP\\M250) RoHS: Not Compliant Min Qty: 750 Package Multiple: 750 Container: Reel | 0 |
|
RFQ |