Part Details for CDR32BP152AFUS\\M500 by Kyocera AVX Components
Overview of CDR32BP152AFUS\\M500 by Kyocera AVX Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDR32BP152AFUS\\M500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CDR32BP152AFUS\\M50
|
Avnet Americas | Cap Ceramic 0.0015uF 50V C0G 1% SMD 1206 (0.001%FR) 125°C Plastic T/R - Tape and Reel (Alt: CDR32BP152AFUS\\M50) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$19.6992 / $22.5504 | Buy Now |
DISTI #
CDR32BP152AFUS\\M50
|
Avnet Americas | Cap Ceramic 0.0015uF 50V C0G 1% SMD 1206 (0.001%FR) 125°C Plastic T/R - Tape and Reel (Alt: CDR32BP152AFUS\\M50) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$19.6992 / $22.5504 | Buy Now |
DISTI #
CDR32BP152AFUS5
|
Richardson RFPD | MILITARY QPL CERAMIC CHIP CAPACITORS RoHS: Not Compliant Min Qty: 500 | 0 |
|
$8.3100 | Buy Now |