Part Details for CDR32BP330BJSR\\M100 by Kyocera AVX Components
Overview of CDR32BP330BJSR\\M100 by Kyocera AVX Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TM-100 | Rochester Electronics LLC | TM-100/CLF1G0035S-100 - 100W Broadband RF Power RF Mosfet Gan HEMT | |
M100 | Coilcraft Inc | Designer's Kit, Slot Ten RF inductors, not RoHS | |
M10082040054X0ISAR | Renesas Electronics Corporation | Non-Volatile 8Mb High Performance MRAM, 1.8V |
Price & Stock for CDR32BP330BJSR\\M100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CDR32BP330BJSR\\M10
|
Avnet Americas | Cap Ceramic 33pF 100V C0G 5% 1206 Bulk - Tape and Reel (Alt: CDR32BP330BJSR\\M10) RoHS: Not Compliant Min Qty: 600 Package Multiple: 600 Container: Reel | 0 |
|
RFQ |