There are no models available for this part yet.
Overview of CDR32BP620BFUR by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Environmental Monitoring
Industrial Automation
Price & Stock for CDR32BP620BFUR by Kyocera AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
CDR32BP620BFUR
|
Avnet Americas | Cap Ceramic 62pF 100V C0G 1% SMD 1206 (0.01%FR) 125°C Bulk - Bulk (Alt: CDR32BP620BFUR) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Container: Bulk | 0 |
|
RFQ |
CAD Models for CDR32BP620BFUR by Kyocera AVX Components
Part Data Attributes for CDR32BP620BFUR by Kyocera AVX Components
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AVX CORP
|
Package Description
|
, 1206
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.23.00.20
|
Additional Feature
|
MIL-PRF-55681
|
Capacitance
|
0.000062 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
1.3 mm
|
JESD-609 Code
|
e0
|
Length
|
3.2 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
No
|
Negative Tolerance
|
1%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
BULK
|
Positive Tolerance
|
1%
|
Rated (DC) Voltage (URdc)
|
100 V
|
Size Code
|
1206
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
BP
|
Temperature Coefficient
|
30ppm/Cel ppm/°C
|
Terminal Finish
|
TIN LEAD OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Width
|
1.6 mm
|
Alternate Parts for CDR32BP620BFUR
This table gives cross-reference parts and alternative options found for CDR32BP620BFUR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR32BP620BFUR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C1206N620F1GML | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.000062uF, Surface Mount, 1206, CHIP | KEMET Corporation | CDR32BP620BFUR vs C1206N620F1GML |
CDR32BP620BFWRAR | CAPACITOR, CERAMIC, MULTILAYER, 100 V, BP, 0.000062 uF, SURFACE MOUNT, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Vitramon | CDR32BP620BFUR vs CDR32BP620BFWRAR |
CDR32BP620BFSP | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.000062uF, Surface Mount, 1206, CHIP | KEMET Corporation | CDR32BP620BFUR vs CDR32BP620BFSP |
CDR32BP620BFSM | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.000062uF, Surface Mount, 1206, CHIP | KEMET Corporation | CDR32BP620BFUR vs CDR32BP620BFSM |
CDR32BP620BFZR | Ceramic Capacitor, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, -/+30ppm/Cel TC, 0.000062uF, 1206, | Kyocera AVX Components | CDR32BP620BFUR vs CDR32BP620BFZR |
CDR32BP620BFZR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.000062uF, Surface Mount, 1206, CHIP | KEMET Corporation | CDR32BP620BFUR vs CDR32BP620BFZR |
C1206N620F1GPL | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.000062uF, Surface Mount, 1206, CHIP | KEMET Corporation | CDR32BP620BFUR vs C1206N620F1GPL |
CDR32BP620BFMRAT | CAPACITOR, CERAMIC, MULTILAYER, 100 V, BP, 0.000062 uF, SURFACE MOUNT, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Vitramon | CDR32BP620BFUR vs CDR32BP620BFMRAT |
CDR32BP620BFZSAP | CAPACITOR, CERAMIC, MULTILAYER, 100 V, BP, 0.000062 uF, SURFACE MOUNT, 1206, CHIP | Vishay Vitramon | CDR32BP620BFUR vs CDR32BP620BFZSAP |
CDR32BP620BFWRAJ | CAPACITOR, CERAMIC, MULTILAYER, 100 V, BP, 0.000062 uF, SURFACE MOUNT, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Vitramon | CDR32BP620BFUR vs CDR32BP620BFWRAJ |