Part Details for CDR32BX103BKUP\\6 by Kyocera AVX Components
Overview of CDR32BX103BKUP\\6 by Kyocera AVX Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDR32BX103BKUP\\6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CDR32BX103BKUP\\6
|
Avnet Americas | Cap Ceramic 0.01uF 100V X7R 10% SMD 1206 (0.1%FR) 125°C Bulk - Waffle Pack (Alt: CDR32BX103BKUP\\6) RoHS: Not Compliant Min Qty: 1087 Package Multiple: 77 Container: Waffle Pack | 0 |
|
RFQ | |
DISTI #
CDR32BX103BKUP
|
Avnet Americas | Cap Ceramic 0.01uF 100V X7R 10% SMD 1206 (0.1%FR) 125°C Bulk - Bulk (Alt: CDR32BX103BKUP) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$5.9875 / $6.9206 | Buy Now |
DISTI #
CDR32BX103BKUP\\6
|
Avnet Americas | Cap Ceramic 0.01uF 100V X7R 10% SMD 1206 (0.1%FR) 125°C Bulk - Waffle Pack (Alt: CDR32BX103BKUP\\6) RoHS: Not Compliant Min Qty: 1087 Package Multiple: 77 Container: Waffle Pack | 0 |
|
RFQ | |
DISTI #
CDR32BX103BKUP
|
Avnet Americas | Cap Ceramic 0.01uF 100V X7R 10% SMD 1206 (0.1%FR) 125°C Bulk - Bulk (Alt: CDR32BX103BKUP) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$5.9875 / $6.9206 | Buy Now |