Part Details for CDR32BX223AKUS\\W by Kyocera AVX Components
Overview of CDR32BX223AKUS\\W by Kyocera AVX Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDR32BX223AKUS\\W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CDR32BX223AKUS\\W
|
Avnet Americas | Cap Ceramic 0.022uF 50V X7R 10% SMD 1206 (0.001%FR) 125°C Waffle Pack - Waffle Pack (Alt: CDR32BX223AKUS\\W) RoHS: Not Compliant Min Qty: 1087 Package Multiple: 77 Container: Waffle Pack | 0 |
|
RFQ | |
DISTI #
CDR32BX223AKUS\\W
|
Avnet Americas | Cap Ceramic 0.022uF 50V X7R 10% SMD 1206 (0.001%FR) 125°C Waffle Pack - Waffle Pack (Alt: CDR32BX223AKUS\\W) RoHS: Not Compliant Min Qty: 1087 Package Multiple: 77 Container: Waffle Pack | 0 |
|
RFQ |