Part Details for CDR32BX393AKUS\\M500 by Kyocera AVX Components
Overview of CDR32BX393AKUS\\M500 by Kyocera AVX Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDR32BX393AKUS\\M500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51J2396
|
Newark | Capacitor, ceramic,39000Pf,50Vdc,10-% Tol,10+% Tol, bx-Tc Code,-15,15%-Tc Rohs Compliant: Yes |Kyocera Avx CDR32BX393AKUS\\M500 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.8340 / $1.0500 | Buy Now |
DISTI #
CDR32BX393AKUS\\M50
|
Avnet Americas | Cap Ceramic 0.039uF 50V X7R 10% SMD 1206 (0.001%FR) 125°C Plastic T/R - Tape and Reel (Alt: CDR32BX393AKUS\\M50) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 28 Weeks, 0 Days Container: Reel | 4500 Factory Stock |
|
$5.9098 / $6.7651 | Buy Now |
DISTI #
CDR32BX393AKUS5
|
Richardson RFPD | MILITARY QPL CERAMIC CHIP CAPACITORS RoHS: Not Compliant Min Qty: 1000 | 0 |
|
$2.4900 | Buy Now |