Part Details for CDR33BP102BFUPAB by Vishay Vitramon
Overview of CDR33BP102BFUPAB by Vishay Vitramon
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CDR33BP102BFUPAB
CDR33BP102BFUPAB CAD Models
CDR33BP102BFUPAB Part Data Attributes
|
CDR33BP102BFUPAB
Vishay Vitramon
Buy Now
Datasheet
|
Compare Parts:
CDR33BP102BFUPAB
Vishay Vitramon
CAPACITOR, CERAMIC, MULTILAYER, 100 V, BP, 0.001 uF, SURFACE MOUNT, 1210, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.25 mm | |
JESD-609 Code | e0 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | MIL-PRF-55681/9 | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | BP | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 2.5 mm |
Alternate Parts for CDR33BP102BFUPAB
This table gives cross-reference parts and alternative options found for CDR33BP102BFUPAB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR33BP102BFUPAB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDR33BP102BFWRAT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.001uF, Surface Mount, 1210, CHIP | Vishay Intertechnologies | CDR33BP102BFUPAB vs CDR33BP102BFWRAT |
CDR33BP102BFUSAR | CAPACITOR, CERAMIC, MULTILAYER, 100 V, BP, 0.001 uF, SURFACE MOUNT, 1210, CHIP | Vishay Vitramon | CDR33BP102BFUPAB vs CDR33BP102BFUSAR |
CDR33BP102BFZSAB | CAPACITOR, CERAMIC, MULTILAYER, 100 V, BP, 0.001 uF, SURFACE MOUNT, 1210, CHIP | Vishay Vitramon | CDR33BP102BFUPAB vs CDR33BP102BFZSAB |
CDR33BP102BFUSAT | CAPACITOR, CERAMIC, MULTILAYER, 100 V, BP, 0.001 uF, SURFACE MOUNT, 1210, CHIP | Vishay Vitramon | CDR33BP102BFUPAB vs CDR33BP102BFUSAT |
CDR33BP102BFUPAJ | CAPACITOR, CERAMIC, MULTILAYER, 100 V, BP, 0.001 uF, SURFACE MOUNT, 1210, CHIP | Vishay Vitramon | CDR33BP102BFUPAB vs CDR33BP102BFUPAJ |
CDR33BP102BFURAJ | CAPACITOR, CERAMIC, MULTILAYER, 100 V, BP, 0.001 uF, SURFACE MOUNT, 1210, CHIP | Vishay Vitramon | CDR33BP102BFUPAB vs CDR33BP102BFURAJ |
CDR33BP102BFZMAR | CAPACITOR, CERAMIC, MULTILAYER, 100 V, BP, 0.001 uF, SURFACE MOUNT, 1210, CHIP | Vishay Vitramon | CDR33BP102BFUPAB vs CDR33BP102BFZMAR |
CDR33BP102BFWPAR | CAPACITOR, CERAMIC, MULTILAYER, 100 V, BP, 0.001 uF, SURFACE MOUNT, 1210, CHIP, HALOGEN FREE | Vishay Vitramon | CDR33BP102BFUPAB vs CDR33BP102BFWPAR |
CDR33BP102BFWSAJ | CAPACITOR, CERAMIC, MULTILAYER, 100 V, BP, 0.001 uF, SURFACE MOUNT, 1210, CHIP, HALOGEN FREE | Vishay Vitramon | CDR33BP102BFUPAB vs CDR33BP102BFWSAJ |
CDR33BP102BFWRAJ | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.001uF, Surface Mount, 1210, CHIP | Vishay Intertechnologies | CDR33BP102BFUPAB vs CDR33BP102BFWRAJ |