Part Details for CDR33BP152BFWR\\M500 by Kyocera AVX Components
Overview of CDR33BP152BFWR\\M500 by Kyocera AVX Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDR33BP152BFWR\\M500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78M0369
|
Newark | Smp Mlc Hi-Rel/T&r Rohs Compliant: Yes |Kyocera Avx CDR33BP152BFWR\\M500 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.8300 / $3.4400 | Buy Now |
DISTI #
CDR33BP152BFWR\\M500
|
Avnet Americas | Cap Ceramic 0.0015uF 100V C0G 1% SMD 1210 (0.01%FR) 125°C Plastic T/R - Tape and Reel (Alt: CDR33BP152BFWR\\M500) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$10.1779 / $11.6510 | Buy Now |
DISTI #
CDR33BP152BFWR\\M500
|
Avnet Americas | Cap Ceramic 0.0015uF 100V C0G 1% SMD 1210 (0.01%FR) 125°C Plastic T/R - Tape and Reel (Alt: CDR33BP152BFWR\\M500) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$10.1779 / $11.6510 | Buy Now |