Part Details for CDR33BP222BFUS\\250 by Kyocera AVX Components
Overview of CDR33BP222BFUS\\250 by Kyocera AVX Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDR33BP222BFUS\\250
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CDR33BP222BFUS\\250
|
Avnet Americas | Cap Ceramic 0.0022uF 100V C0G 1% 1210 Bulk - Custom Tape W/Leader (Alt: CDR33BP222BFUS\\250) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Tape w/Leader | 0 |
|
$7.2986 | Buy Now |
DISTI #
CDR33BP222BFS25
|
Richardson RFPD | MILITARY QPL CERAMIC CHIP CAPACITORS RoHS: Not Compliant Min Qty: 500 | 0 |
|
$8.5800 | Buy Now |