Part Details for CDR33BP272AFZS-ZANAM by Kyocera AVX Components
Overview of CDR33BP272AFZS-ZANAM by Kyocera AVX Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDR33BP272AFZS-ZANAM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CDR33BP272AFZS-ZAN
|
Avnet Americas | Capacitor Ceramic 2700pF 50V BP 1% 1210 125°C Bulk - Custom Tape W/Leader (Alt: CDR33BP272AFZS-ZAN) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Tape w/Leader | 0 |
|
$8.0854 | Buy Now |