Part Details for CDR33BP272AJUSAB by Vishay Intertechnologies
Overview of CDR33BP272AJUSAB by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDR33BP272AJUSAB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CDR33BP272AJUSAB
|
Avnet Americas | CDR33BP272AJUSAB - Bulk (Alt: CDR33BP272AJUSAB) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$6.8077 / $7.2541 | Buy Now |
DISTI #
CDR33BP272AJUS
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 2700PF 50V 1% Min Qty: 100 Package Multiple: 100 Container: Bulk | Americas - 0 |
|
$9.3800 / $10.5800 | Buy Now |
Part Details for CDR33BP272AJUSAB
CDR33BP272AJUSAB CAD Models
CDR33BP272AJUSAB Part Data Attributes
|
CDR33BP272AJUSAB
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CDR33BP272AJUSAB
Vishay Intertechnologies
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.0027uF, Surface Mount, 1210, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 18 Weeks | |
Capacitance | 0.0027 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.25 mm | |
JESD-609 Code | e0 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | MIL-PRF-55681/9 | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | BP | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 2.5 mm |
Alternate Parts for CDR33BP272AJUSAB
This table gives cross-reference parts and alternative options found for CDR33BP272AJUSAB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR33BP272AJUSAB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDR33BP272AJZMAR | CAPACITOR, CERAMIC, MULTILAYER, 50 V, BP, 0.0027 uF, SURFACE MOUNT, 1210, CHIP | Vishay Vitramon | CDR33BP272AJUSAB vs CDR33BP272AJZMAR |
CDR33BP272AJURAJ | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.0027uF, Surface Mount, 1210, CHIP | Vishay Intertechnologies | CDR33BP272AJUSAB vs CDR33BP272AJURAJ |
CDR33BP272AJUSAR | CAPACITOR, CERAMIC, MULTILAYER, 50 V, BP, 0.0027 uF, SURFACE MOUNT, 1210, CHIP | Vishay Vitramon | CDR33BP272AJUSAB vs CDR33BP272AJUSAR |
CDR33BP272AJUSAT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.0027uF, Surface Mount, 1210, CHIP | Vishay Intertechnologies | CDR33BP272AJUSAB vs CDR33BP272AJUSAT |
CDR33BP272AJZMAT | CAPACITOR, CERAMIC, MULTILAYER, 50 V, BP, 0.0027 uF, SURFACE MOUNT, 1210, CHIP | Vishay Vitramon | CDR33BP272AJUSAB vs CDR33BP272AJZMAT |
CDR33BP272AJZPAT | CAPACITOR, CERAMIC, MULTILAYER, 50 V, BP, 0.0027 uF, SURFACE MOUNT, 1210, CHIP | Vishay Vitramon | CDR33BP272AJUSAB vs CDR33BP272AJZPAT |
CDR33BP272AJURAJ | CAPACITOR, CERAMIC, MULTILAYER, 50 V, BP, 0.0027 uF, SURFACE MOUNT, 1210, CHIP | Vishay Vitramon | CDR33BP272AJUSAB vs CDR33BP272AJURAJ |
CDR33BP272AJZSAT | CAPACITOR, CERAMIC, MULTILAYER, 50 V, BP, 0.0027 uF, SURFACE MOUNT, 1210, CHIP | Vishay Vitramon | CDR33BP272AJUSAB vs CDR33BP272AJZSAT |
CDR33BP272AJUSAT | CAPACITOR, CERAMIC, MULTILAYER, 50 V, BP, 0.0027 uF, SURFACE MOUNT, 1210, CHIP | Vishay Vitramon | CDR33BP272AJUSAB vs CDR33BP272AJUSAT |
CDR33BP272AJUSAR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.0027uF, Surface Mount, 1210, CHIP | Vishay Intertechnologies | CDR33BP272AJUSAB vs CDR33BP272AJUSAR |