There are no models available for this part yet.
Overview of CDR33BP332AFUP\W by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for CDR33BP332AFUP\W by Kyocera AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
478-CDR33BP332AFUP\W-ND
|
DigiKey | CAP CER SMP MLC HI-REL Min Qty: 400 Lead time: 30 Weeks Container: Tray | Temporarily Out of Stock |
|
$9.6556 | Buy Now | |
DISTI #
CDR33BP332AFUP\W
|
Avnet Americas | Cap Ceramic 0.0033uF 50V C0G 1% SMD 1210 (0.1%FR) 125°C Waffle Pack - Waffle Pack (Alt: CDR33BP332AFUP\W) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Waffle Pack | 0 |
|
$8.2193 | Buy Now |