CDR33BX473AKSP\1K by: Kyocera AVX Components

Part Details for CDR33BX473AKSP\1K by Kyocera AVX Components

Overview of CDR33BX473AKSP\1K by Kyocera AVX Components

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for CDR33BX473AKSP\1K

Part # Distributor Description Stock Price Buy
DISTI # 478-CDR33BX473AKSP\1KTR-ND
DigiKey CAP CER SMP MLC HI-REL Min Qty: 1000 Lead time: 28 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 1,000 $0.7416
$0.7416 Buy Now
DISTI # CDR33BX473AKSP\1K
Avnet Americas Cap Ceramic 0.047uF 50V X7R 10% SMD 1210 (0.1%FR) 125°C T/R - Tape and Reel (Alt: CDR33BX473AKSP\1K) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel 0
RFQ

Part Details for CDR33BX473AKSP\1K

CDR33BX473AKSP\1K CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CDR33BX473AKSP\1K by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CDR33BX473AKSP\1K by Kyocera AVX Components

Select Manufacturer
Which Manufacturer of CDR33BX473AKSP\1K would you like to use for your alert(s)?
  • Please alert me when CDR33BX473AKSP\1K inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CDR33BX473AKSP\1K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CDR33BX473AKSP\1K to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CDR33BX473AKSP\1K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CDR33BX473AKSP\1K.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CDR33BX473AKSP\1K by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: