Part Details for CDR34BP242BFSR by KEMET Corporation
Overview of CDR34BP242BFSR by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDR34BP242BFSR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CDR34BP242BFSR
|
Avnet Americas | Cap Ceramic 0.0024uF 100V C0G 1% SMD 1812 (0.01%FR) 125°C Bulk - Bulk (Alt: CDR34BP242BFSR) RoHS: Not Compliant Min Qty: 56 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |
Part Details for CDR34BP242BFSR
CDR34BP242BFSR CAD Models
CDR34BP242BFSR Part Data Attributes
|
CDR34BP242BFSR
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
CDR34BP242BFSR
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.0024uF, Surface Mount, 1812, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1812 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0024 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.5 mm | |
JESD-609 Code | e0 | |
Length | 4.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | MIL-PRF-55681 | |
Size Code | 1812 | |
Surface Mount | YES | |
Temperature Characteristics Code | BP | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 3.2 mm |
Alternate Parts for CDR34BP242BFSR
This table gives cross-reference parts and alternative options found for CDR34BP242BFSR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR34BP242BFSR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDR34BP242BFUM | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.0024uF, Surface Mount, 1812, CHIP | Kyocera AVX Components | CDR34BP242BFSR vs CDR34BP242BFUM |
C1812N242F1GRC | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.0024uF, Surface Mount, 1812, CHIP | KEMET Corporation | CDR34BP242BFSR vs C1812N242F1GRC |
C1812N242F1GRL | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.0024uF, Surface Mount, 1812, CHIP | KEMET Corporation | CDR34BP242BFSR vs C1812N242F1GRL |
C1812N242F1GML | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.0024uF, Surface Mount, 1812, CHIP | KEMET Corporation | CDR34BP242BFSR vs C1812N242F1GML |
CDR34BP242BFSS | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.0024uF, Surface Mount, 1812, CHIP | KEMET Corporation | CDR34BP242BFSR vs CDR34BP242BFSS |
CDR34BP242BFSP | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.0024uF, Surface Mount, 1812, CHIP | Kyocera AVX Components | CDR34BP242BFSR vs CDR34BP242BFSP |
CDR34BP242BFZS | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.0024uF, Surface Mount, 1812, CHIP | KEMET Corporation | CDR34BP242BFSR vs CDR34BP242BFZS |
CDR34BP242BFUP | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.0024uF, Surface Mount, 1812, CHIP | KEMET Corporation | CDR34BP242BFSR vs CDR34BP242BFUP |
CDR34BP242BFSR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.0024uF, Surface Mount, 1812, CHIP | Kyocera AVX Components | CDR34BP242BFSR vs CDR34BP242BFSR |
CDR34BP242BFZSAT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.0024uF, Surface Mount, 1812, CHIP | Vishay Intertechnologies | CDR34BP242BFSR vs CDR34BP242BFZSAT |