Part Details for CDR34BP332BFUR-ZANAM by Kyocera AVX Components
Overview of CDR34BP332BFUR-ZANAM by Kyocera AVX Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDR34BP332BFUR-ZANAM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-CDR34BP332BFUR-ZANAMTR-ND
|
DigiKey | CAP CER SMP MLC HI-REL Min Qty: 1000 Lead time: 30 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$13.7938 | Buy Now |
DISTI #
CDR34BP332BFUR-ZAN
|
Avnet Americas | Cap Ceramic 0.0033uF 100V C0G 1% 1812 Bulk - Tape and Reel (Alt: CDR34BP332BFUR-ZAN) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$26.5140 | Buy Now |