Part Details for CDR34BX184AKUR\M500 by Kyocera AVX Components
Overview of CDR34BX184AKUR\M500 by Kyocera AVX Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADUM5000ARWZ | Analog Devices | Isolated DC/DC Converter | |
ADUM5000ARWZ-RL | Analog Devices | Isolated DC/DC Converter | |
ADUM5000WARWZ-RL | Analog Devices | Isolated DC/DC Converter |
Price & Stock for CDR34BX184AKUR\M500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-CDR34BX184AKUR\M500TR-ND
|
DigiKey | CAP CER SMP MLC HI-REL Min Qty: 500 Lead time: 30 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.4051 | Buy Now |
DISTI #
CDR34BX184AKUR\M50
|
Avnet Americas | Cap Ceramic 0.18uF 50V X7R 10% SMD 1812 (0.01%FR) 125?C Plastic T/R - Tape and Reel (Alt: CDR34BX184AKUR\M50) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$6.7809 | Buy Now |
DISTI #
CDR34BX184AKUR\M500
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT .18UF 50V 10% Min Qty: 500 Package Multiple: 500 Container: Reel | Americas - 0 |
|
$7.7800 | Buy Now |